DC DC Converters

Results: 3
Packaging
StripTray
Mounting Type
Surface MountThrough Hole
Size / Dimension
0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm)0.92" L x 0.75" W x 0.40" H (23.4mm x 19.1mm x 10.1mm)1.09" L x 0.91" W x 0.50" H (27.6mm x 23.1mm x 12.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
T31SN12008NNFA
T31SN12008NNFC
DC DC CONVERTER 3.3-16.5V 100W
Delta Electronics
109
In Stock
1 : ¥248.43000
Tray
Tray
Active
Non-Isolated PoL Module
1
9V
53V
3.3 ~ 16.5V
-
-
-
8A
100 W
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
96.5%
Through Hole
Module
1.09" L x 0.91" W x 0.50" H (27.6mm x 23.1mm x 12.7mm)
Thirty-Second Brick
Enable, Active Low
-
T31SN12008NNFA
T31SN12008NNFA
DC DC CONVERTER 3.3-16.5V 100W
Delta Electronics
225
In Stock
1 : ¥136.36000
Tray
Tray
Active
Non-Isolated PoL Module
1
9V
53V
3.3 ~ 16.5V
-
-
-
8A
100 W
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
96.5%
Through Hole
Module
0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm)
Thirty-Second Brick
Enable, Active Low
-
T31SN12008NNFA
T31SN12008NMFA
DC DC CONVERTER 3.3-16.5V 100W
Delta Electronics
100
In Stock
100 : ¥163.83730
Strip
Strip
Active
Non-Isolated PoL Module
1
9V
53V
3.3 ~ 16.5V
-
-
-
8A
100 W
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 85°C (With Derating)
96.5%
Surface Mount
Module
0.92" L x 0.75" W x 0.40" H (23.4mm x 19.1mm x 10.1mm)
Thirty-Second Brick
Enable, Active Low
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.