DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥70.11000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 3.3V | - | - | 300mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 73% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |||
299 In Stock | 1 : ¥70.11000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 80% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |||
120 In Stock | 1 : ¥71.43000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | 300mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 75% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |||
0 In Stock Check Lead Time | 100 : ¥62.07760 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | 110mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 78% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |||
0 In Stock Check Lead Time | 100 : ¥62.07760 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 84mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 80% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |||
0 In Stock Check Lead Time | 100 : ¥62.07760 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | 67mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 81% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |||
0 In Stock Check Lead Time | 100 : ¥62.07760 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 3.3V | - | - | 300mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 75% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |||
0 In Stock Check Lead Time | 100 : ¥62.07760 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 200mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 81% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |||
0 In Stock Check Lead Time | 100 : ¥62.07760 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | 110mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 78% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |||
0 In Stock Check Lead Time | 100 : ¥62.07760 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 84mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 81% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |||
0 In Stock Check Lead Time | 100 : ¥62.07760 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | 67mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 82% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |||
0 In Stock Check Lead Time | 100 : ¥62.07760 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | 200mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 79% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |||
0 In Stock Check Lead Time | 100 : ¥62.07760 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 9V | - | - | 110mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 77% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |||
0 In Stock Check Lead Time | 100 : ¥62.07760 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | 84mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 80% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |||
0 In Stock Check Lead Time | 100 : ¥62.07760 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | 67mA | 1 W | 1 kV | Medical | SCP | -40°C ~ 85°C | 80% | Surface Mount | 8-SMD Module | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |