DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94 In Stock 126 Factory | 1 : ¥701.20000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 2A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 84% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
46 In Stock 994 Factory | 1 : ¥701.20000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 2A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 86.5% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
339 In Stock | 1 : ¥736.58000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 84% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
761 In Stock 994 Factory | 1 : ¥810.14000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
12 In Stock 35 Factory | 1 : ¥810.14000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 333mA, 333mA | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 88% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
52 In Stock 7 Factory | 1 : ¥701.20000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 830mA | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 86.5% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
43 In Stock | 1 : ¥701.20000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 830mA | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
3 In Stock 133 Factory | 1 : ¥701.20000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 830mA | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 88% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
7 In Stock | 1 : ¥771.39000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 333mA, 333mA | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 86.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
8 In Stock | 1 : ¥736.58000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 830mA | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
13 In Stock | 1 : ¥701.20000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 830mA | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
9 In Stock | 1 : ¥701.20000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 416mA | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
7 In Stock | 1 : ¥771.39000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 333mA, 333mA | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : ¥773.12000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 86.5% | Through Hole | 24-DIP Module, 6 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 7 : ¥664.12571 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 2.5A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 80% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 7 : ¥664.12571 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 2.5A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 80% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 7 : ¥664.12571 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 2.5A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 83% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 7 : ¥664.12571 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 2.5A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 83% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 7 : ¥664.12571 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 2.5A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 83% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 7 : ¥664.12571 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 2.5A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 83% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 7 : ¥664.12571 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 2.5A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 82.5% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 7 : ¥664.12571 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 2.5A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 82.5% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 7 : ¥664.12571 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 2A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 84% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 7 : ¥664.12571 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 2A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 85.5% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 7 : ¥664.12571 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 2A | 10 W | 5 kV | ITE (Commercial), Medical | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 105°C | 85.5% | Through Hole | 24-DIP Module, 5 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active Low |