REM10-0515D/A | |
---|---|
DigiKey Part Number | 945-3195-ND |
Manufacturer | |
Manufacturer Product Number | REM10-0515D/A |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM10-0515D/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥771.39000 | ¥771.39 |
5 | ¥730.34400 | ¥3,651.72 |
10 | ¥724.49100 | ¥7,244.91 |
25 | ¥677.75240 | ¥16,943.81 |
50 | ¥654.38060 | ¥32,719.03 |
100 | ¥621.66120 | ¥62,166.12 |