DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
368 In Stock 534 Marketplace | 20 : ¥113.39800 Bulk 1 : ¥145.23000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 0.69 ~ 3.6V | - | - | 10A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 11-SMD Module | 0.87" L x 0.62" W x 0.35" H (22.1mm x 15.8mm x 8.9mm) | |||
0 In Stock 9,766 Marketplace Check Lead Time | 250 : ¥120.66764 Tape & Reel (TR) 20 : ¥113.39800 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 0.69 ~ 3.6V | - | - | 10A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 11-SMD Module | 0.87" L x 0.62" W x 0.35" H (22.1mm x 15.7mm x 8.9mm) | |||
0 In Stock 158 Marketplace Check Lead Time | 6 : ¥405.01333 Bulk 1 : ¥510.80000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 0.8 ~ 2.5V | - | - | 60A | ITE (Commercial) | - | -40°C ~ 85°C | 93% | Through Hole | 20-DIP Module | 2.05" L x 1.05" W x 0.36" H (52.1mm x 26.7mm x 9.1mm) | |||
49 In Stock | 1 : ¥145.23000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 0.69 ~ 3.6V | - | - | 10A | ITE (Commercial) | - | -40°C ~ 85°C | 94% | Through Hole | 11-DIP Module | 0.87" L x 0.62" W x 0.33" H (22.1mm x 15.7mm x 8.4mm) | |||
49 In Stock | 1 : ¥145.23000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 0.69 ~ 3.6V | - | - | 10A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 11-SMD Module | 0.87" L x 0.62" W x 0.35" H (22.1mm x 15.7mm x 8.9mm) | |||
23 In Stock | 1 : ¥510.80000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 0.8 ~ 2.5V | - | - | 60A | ITE (Commercial) | - | -40°C ~ 85°C | 93% | Through Hole | 20-DIP Module | 2.05" L x 1.05" W x 0.36" H (52.1mm x 26.7mm x 9.1mm) | |||
12 In Stock | 1 : ¥510.80000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 0.8 ~ 2.5V | - | - | 60A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 20-SMD Module | 2.05" L x 1.05" W x 0.38" H (52.1mm x 26.7mm x 9.7mm) | |||
12 In Stock | 1 : ¥510.80000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 0.8 ~ 2.5V | - | - | 60A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 20-SMD Module | 2.05" L x 1.05" W x 0.38" H (52.1mm x 26.7mm x 9.7mm) | |||
0 In Stock Check Lead Time | 250 : ¥120.66764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 0.69 ~ 3.6V | - | - | 10A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 11-SMD Module | 0.87" L x 0.62" W x 0.35" H (22.1mm x 15.8mm x 8.9mm) |