DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167 In Stock 165 Marketplace | 30 : ¥73.55933 Bulk 1 : ¥95.64000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | 3A | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 10-DIP Module | 0.75" L x 0.62" W x 0.34" H (19.1mm x 15.7mm x 8.6mm) | |||
47 In Stock 521 Marketplace | 30 : ¥73.55933 Bulk 1 : ¥95.64000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | 3A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 10-SMD Module | 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) | |||
36 In Stock 191 Marketplace | 30 : ¥73.55933 Bulk 1 : ¥95.64000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | 3A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 10-SMD Module | 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) | |||
0 In Stock 1,178 Marketplace Check Lead Time | 250 : ¥79.72684 Tape & Reel (TR) 30 : ¥73.55933 Bulk | Tape & Reel (TR) Bulk | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | 3A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 10-SMD Module | 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) | |||
0 In Stock Check Lead Time | 250 : ¥82.55604 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | 3A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 10-SMD Module | 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) |