DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,741 In Stock | 1 : ¥67.65000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | 500mA | 3 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | |||
3,155 In Stock | 1 : ¥67.65000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 3.3V | - | - | 500mA | 2 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 91% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | |||
4,305 In Stock | 1 : ¥70.03000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V | 32V | 6.5V | - | - | 500mA | 3 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 95% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | |||
3,383 In Stock | 1 : ¥70.03000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 32V | 12V | - | - | 500mA | 6 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 97% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | |||
2,156 In Stock | 1 : ¥70.03000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 18V | 32V | 15V | - | - | 500mA | 8 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 97% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | |||
383 In Stock | 1 : ¥70.03000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 11V | 32V | 9V | - | - | 500mA | 5 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | |||
37 In Stock | 1 : ¥67.65000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 2.5V | - | - | 500mA | 1.25 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 87% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥67.65000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 32V | 1.8V | - | - | 500mA | 1 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 82% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 42 : ¥61.82381 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 30V | 1.5V | - | - | 500mA | 750 mW | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 73% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - |