R-781.5-0.5 | |
---|---|
DigiKey Part Number | 945-2646-5-ND |
Manufacturer | |
Manufacturer Product Number | R-781.5-0.5 |
Description | DC DC CONVERTER 1.5V 750MW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.5V 500mA 4.75V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-781.5-0.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 750 mW | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
42 | ¥61.82381 | ¥2,596.60 |
84 | ¥59.89250 | ¥5,030.97 |
294 | ¥57.96037 | ¥17,040.35 |
1,050 | ¥54.09635 | ¥56,801.17 |