DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 126 : ¥303.02325 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | 20A | 75 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 122°C | 88% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.36" H (58.4mm x 22.9mm x 9.1mm) | Enable, Active Low | |||
0 In Stock | 63 : ¥357.45095 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | 20A | 66 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, UVLO | -40°C ~ 122°C | 88% | Through Hole | 8-DIP Module, 1/8 Brick | 2.30" L x 0.90" W x 0.36" H (58.4mm x 22.9mm x 9.1mm) | Enable, Active Low |