DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
777 In Stock 385 Marketplace | 1 : ¥155.00000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 4.75V | 14V | 0.7 ~ 3.6V | - | - | 10A | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 12-DIP Module | 0.75" L x 0.62" W x 0.32" H (19.1mm x 15.7mm x 8.1mm) | |||
746 In Stock | 1 : ¥187.35000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.75V | 14V | 0.7 ~ 3.6V | 0.7 ~ 3.6V | - | 10A, 10A | ITE (Commercial) | OCP, OTP | -40°C ~ 85°C | 96% | Surface Mount | 22-SMD Module | 1.10" L x 0.60" W x 0.24" H (27.9mm x 15.2mm x 6.0mm) | |||
118 In Stock | 1 : ¥283.81000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.75V | 14V | 0.7 ~ 3.6V | - | - | 20A | ITE (Commercial) | - | -40°C ~ 85°C | 91% | Through Hole | 12-DIP Module | 1.00" L x 0.75" W x 0.38" H (25.4mm x 19.1mm x 9.7mm) | |||
0 In Stock 140 Marketplace Check Lead Time | 1 : ¥127.74000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 4.75V | 14V | 0.7 ~ 3.6V | - | - | 6A | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 12-DIP Module | 0.75" L x 0.62" W x 0.32" H (19.1mm x 15.7mm x 8.1mm) | |||
0 In Stock Check Lead Time | 42 : ¥140.24881 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.75V | 14V | 0.7 ~ 3.6V | - | - | 10A | ITE (Commercial) | - | -40°C ~ 85°C | 96% | Surface Mount | 16-SMD Module | 0.80" L x 0.60" W x 0.24" H (20.3mm x 15.2mm x 6.0mm) | |||
0 In Stock Check Lead Time | 250 : ¥155.66480 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 2 | 4.75V | 14V | 0.7 ~ 3.6V | 3.6V | - | 10A, 10A | ITE (Commercial) | OCP, OTP | -40°C ~ 85°C | 96% | Surface Mount | 22-SMD Module | 1.10" L x 0.60" W x 0.24" H (27.9mm x 15.2mm x 6.0mm) | |||
0 In Stock Check Lead Time | 72 : ¥159.92583 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.75V | 14V | 0.7 ~ 3.6V | - | - | 15A | ITE (Commercial) | - | -40°C ~ 85°C | 96% | Through Hole | 12-DIP Module | 0.75" L x 0.62" W x 0.32" H (19.1mm x 15.7mm x 8.1mm) | |||
0 In Stock | 42 : ¥160.44881 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.75V | 14V | 0.7 ~ 3.6V | - | - | 20A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 91% | Surface Mount | 12-SMD Module | - |