PTD08D210WACT | |
---|---|
DigiKey Part Number | PTD08D210WACT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTD08D210WACT |
Description | DC DC CONVERTER 0.7-3.6V 3.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.7 ~ 3.6V 3.6V 10A, 10A 4.75V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTD08D210WACT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 3.6V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A, 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module | |
Size / Dimension | 1.10" L x 0.60" W x 0.24" H (27.9mm x 15.2mm x 6.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥155.66480 | ¥38,916.20 |