DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : ¥190.88000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1.25A | 15 W | 4 kV | Medical | - | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | - | - | CE, EAC | |||
9 In Stock | 1 : ¥271.50000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 1.25A | 15 W | 4 kV | Medical | - | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | - | - | CE, EAC | |||
8 In Stock | 1 : ¥271.50000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 3A | 15 W | 4 kV | Medical | - | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | - | - | CE, EAC | |||
23 In Stock | 1 : ¥271.50000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 625mA | 15 W | 4 kV | Medical | - | -40°C ~ 90°C (With Derating) | 88% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | - | - | CE, EAC | |||
12 In Stock | 1 : ¥271.50000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 1A | 15 W | 4 kV | Medical | - | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | - | - | CE, EAC | |||
9 In Stock | 1 : ¥271.50000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 1A | 15 W | 4 kV | Medical | - | -40°C ~ 90°C (With Derating) | 86% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | - | - | CE, EAC | |||
2 In Stock | 1 : ¥271.50000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 3A | 15 W | 4 kV | Medical | - | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | - | - | CE, EAC | |||
0 In Stock Check Lead Time | 1 : ¥271.50000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1.25A | 15 W | 4 kV | Medical | - | -40°C ~ 90°C (With Derating) | 88% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | - | - | CE, EAC | |||
0 In Stock Check Lead Time | 432 : ¥217.36616 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 3A | 15 W | 4 kV | Medical | - | -40°C ~ 90°C (With Derating) | 85% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | - | - | CE, EAC | |||
0 In Stock Check Lead Time | 432 : ¥217.36616 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 625mA | 15 W | 4 kV | Medical | - | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | - | - | CE, EAC | |||
3 In Stock | 1 : ¥271.50000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 625mA | 15 W | 4 kV | Medical | - | -40°C ~ 90°C (With Derating) | 85% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | - | - | CE, EAC | |||
4 In Stock | 1 : ¥271.50000 Bulk | Bulk | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 1A | 15 W | 4 kV | Medical | - | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | - | - | CE, EAC |