DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188 In Stock | 1 : ¥992.53000 Box | Box | Active | Isolated Module | 1 | 9V | 75V | 5V | - | - | - | 8A | 40 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 89% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | |||
7 In Stock | 1 : ¥1,008.95000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 15V | - | - | - | 2.67A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 91% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | |||
5 In Stock | 1 : ¥1,008.95000 Box | Box | Active | Isolated Module | 1 | 9V | 75V | 48V | - | - | - | 830mA | 40 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | |||
22 In Stock | 1 : ¥969.63000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 24V | - | - | - | 1.67A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | |||
21 In Stock | 1 : ¥969.63000 Box | Box | Active | Isolated Module | 1 | 9V | 75V | 24V | - | - | - | 1.67A | 40 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | |||
4 In Stock | 1 : ¥1,008.95000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 5V | - | - | - | 8A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 89% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | |||
3 In Stock | 1 : ¥1,008.95000 Box | Box | Active | Isolated Module | 1 | 9V | 75V | 15V | - | - | - | 2.67A | 40 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 91% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | |||
1 In Stock | 1 : ¥1,008.95000 Box | Box | Active | Isolated Module | 1 | 9V | 75V | 12V | - | - | - | 3.33A | 40 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 91% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | |||
0 In Stock Check Lead Time | 1 : ¥1,008.95000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 12V | - | - | - | 3.33A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 91% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus | |||
0 In Stock Check Lead Time | 1 : ¥1,008.95000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 48V | - | - | - | 830mA | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | - | CB, cURus |