TEP 40-7215UIR | |
---|---|
DigiKey Part Number | 1951-TEP40-7215UIR-ND |
Manufacturer | |
Manufacturer Product Number | TEP 40-7215UIR |
Description | DC DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.67A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 40-7215UIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥969.63000 | ¥969.63 |
10 | ¥954.25700 | ¥9,542.57 |
25 | ¥892.69560 | ¥22,317.39 |
50 | ¥861.91320 | ¥43,095.66 |
100 | ¥818.81660 | ¥81,881.66 |
250 | ¥761.94500 | ¥190,486.25 |