DC DC Converters

Results: 5
Packaging
Cut Tape (CT)Tube
Product Status
ActiveObsolete
Voltage - Input (Min)
4.75V6.5V8V12V18V
Voltage - Output 1
3.3V5V6.5V9V15V
Power (Watts)
1.65 W2.5 W3.25 W4.5 W7.5 W
Efficiency
89%91%92%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
692
In Stock
1 : ¥14.70000
Cut Tape (CT)
400 : ¥12.56223
Tube
Cut Tape (CT)
Tube
Active
Non-Isolated PoL Module
1
18V
36V
15V
-
-
-
500mA
7.5 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
91%
Surface Mount
6-SMD Module
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
-
-
CE
-
719
In Stock
1 : ¥14.70000
Cut Tape (CT)
400 : ¥12.56223
Tube
Cut Tape (CT)
Tube
Obsolete
Non-Isolated PoL Module
1
8V
36V
6.5V
-
-
-
500mA
3.25 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
91%
Surface Mount
6-SMD Module
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
-
-
CE
-
589
In Stock
1 : ¥16.42000
Cut Tape (CT)
800 : ¥11.72473
Tube
Cut Tape (CT)
Tube
Obsolete
Non-Isolated PoL Module
1
12V
36V
9V
-
-
-
500mA
4.5 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
92%
Surface Mount
6-SMD Module
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
-
-
CE
-
0
In Stock
1 : ¥14.70000
Cut Tape (CT)
800 : ¥11.72473
Tube
Cut Tape (CT)
Tube
Obsolete
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
500mA
1.65 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
89%
Surface Mount
6-SMD Module
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
-
-
CE
-
0
In Stock
Check Lead Time
1 : ¥14.70000
Cut Tape (CT)
800 : ¥11.72473
Tube
Cut Tape (CT)
Tube
Active
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
91%
Surface Mount
6-SMD Module
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
-
-
CE
-
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.