DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266 In Stock | 1 : ¥239.73000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1A | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
35 In Stock | 1 : ¥239.73000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 24V | - | - | - | 500mA | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 88% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
22 In Stock | 1 : ¥239.73000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 24V | - | - | - | 500mA | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 88% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
20 In Stock | 1 : ¥249.50000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5.1V | - | - | - | 2.4A | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 83% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
16 In Stock | 1 : ¥249.50000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5.1V | - | - | - | 2.4A | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 83% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
48 In Stock | 1 : ¥252.21000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 400mA, 400mA | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
13 In Stock | 1 : ¥252.21000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 500mA, 500mA | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
9 In Stock | 1 : ¥239.73000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 500mA | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 88% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
9 In Stock | 1 : ¥239.73000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 1A | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
20 In Stock | 1 : ¥249.50000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5.1V | - | - | - | 2.4A | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 83% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
10 In Stock | 1 : ¥249.50000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 500mA, 500mA | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
9 In Stock | 1 : ¥236.77000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 800mA | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 88% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
0 In Stock Check Lead Time | 1 : ¥239.73000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1A | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
2 In Stock | 1 : ¥252.21000 Tube | Tube | Active | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 500mA, 500mA | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
0 In Stock Check Lead Time | 10 : ¥236.02400 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 800mA | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 88% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
1 In Stock | 1 : ¥239.73000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 800mA | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 88% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
4 In Stock | 1 : ¥252.21000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 400mA, 400mA | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus | |||
2 In Stock | 1 : ¥252.21000 Tube | Tube | Active | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | - | 400mA, 400mA | 12 W | 1.8 kV | ITE (Commercial) | Baseplate | -40°C ~ 85°C | 87% | Through Hole | 16-DIP Module, 5 Leads | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | - | - | CB, cURus |