TEL 12-1211 | |
---|---|
DigiKey Part Number | 1951-TEL12-1211-ND |
Manufacturer | |
Manufacturer Product Number | TEL 12-1211 |
Description | 12 WATT DC/DC CONVERTER, INDUSTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 2.4A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 12-1211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.8 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.50000 | ¥249.50 |
10 | ¥236.02400 | ¥2,360.24 |
25 | ¥232.33400 | ¥5,808.35 |
50 | ¥221.26900 | ¥11,063.45 |
100 | ¥202.83060 | ¥20,283.06 |
250 | ¥199.14260 | ¥49,785.65 |
500 | ¥182.56552 | ¥91,282.76 |