DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
982 In Stock | 1 : ¥90.88000 Cut Tape (CT) 1,000 : ¥40.32799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3.8V | 36V | 1 ~ 7V | - | - | - | 3A | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 95% | Surface Mount | 15-PowerBQFN Module | 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) | 15-B3QFN (5x5.5) | Enable, Active High | - | ||
532 In Stock | 1 : ¥137.10000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 28.7V | -15 ~ -3V | - | - | - | 1.5A | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 5-DIP Module | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | - | - | - |