DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,033 In Stock | 1 : ¥206.31000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.2A | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 71°C | 84% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | - | - | |||
110 In Stock | 1 : ¥313.70000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | CB, cURus | - | |||
7 In Stock | 1 : ¥209.60000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 500mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, Standby Output | -40°C ~ 100°C (With Derating) | 87% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | CB, CE, cURus | - | |||
10 In Stock | 1 : ¥921.06000 Tube | Tube | Active | Isolated Module | 1 | 36V | 160V | 24V | - | - | - | 2.5A | 60 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90.5% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CB, CE, cURus | 62368-1 |