DC DC Converters

Results: 8
Manufacturer
Bel Power SolutionsFlex Power ModulesVicor Corporation
Series
0RQP-X5M12B (1500W)BMR350 (1.3kW)BMR480 (1300W)BMR480 (900W)BMR490 (1300W)BMR492 (600W)VI Chip® NBM™
Type
Bus Converter ModuleIntermediate Bus Converter, DigitalIsolated ModuleNon-Isolated PoL ModuleNon-Isolated PoL Module, Digital
Voltage - Input (Min)
36V40V45V48V
Voltage - Output 1
9.5 ~ 12V12V12.12V
Current - Output (Max)
75A92A108.3A125A139A140A170A
Power (Watts)
900 W1.104 kW1300 W1.5 kW1670 W1.697 kW2 kW
Voltage - Isolation
500 V1.5 kV
Features
-Adjustable Output, Baseplate, PMBus™, Remote On/OffAdjustable Output, Baseplate, Remote On/OffBaseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby OutputBaseplate, Remote On/Off
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (With Derating)-20°C ~ 85°C (With Derating)
Efficiency
96.9%97.3%97.4%97.6%97.7%98%
Package / Case
24-DIP ModuleEighth BrickQuarter Brick
Size / Dimension
2.30" L x 0.89" W x 0.50" H (58.4mm x 22.7mm x 12.7mm)2.30" L x 1.45" W x 0.47" H (58.4mm x 36.8mm x 12.0mm)2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm)2.40" L x 0.99" W x 0.29" H (61.0mm x 25.1mm x 7.3mm)
Supplier Device Package
Eighth BrickQuarter Brick
Control Features
-Enable, Active FloatingEnable, Active Low
Approval Agency
CB, CSA, IEC, TUV, ULCSA, ULcURus, IEC, ULcURus, ULUL
Standard Number
60950-1; 62368-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
BMR3502250/531
BMR3502250/531
40-60VIN; 12.12VOUT; 1300W; 1700
Flex Power Modules
60
In Stock
1 : ¥952.55000
Tray
Tray
Active
Non-Isolated PoL Module, Digital
1
40V
60V
12.12V
-
-
-
140A
1.697 kW
-
ITE (Commercial)
Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby Output
-40°C ~ 125°C
97.7%
Through Hole
Quarter Brick
2.30" L x 1.45" W x 0.47" H (58.4mm x 36.8mm x 12.0mm)
Quarter Brick
-
UL
-
BMR-480100
BMR4800102/002
DC DC CONVERTER 12V 900W
Flex Power Modules
2,937
In Stock
1 : ¥1,059.60000
Tray
Tray
Active
Intermediate Bus Converter, Digital
1
40V
60V
12V
-
-
-
75A
900 W
1.5 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off
-40°C ~ 125°C (With Derating)
96.9%
Through Hole
Quarter Brick
2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm)
Quarter Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
BMR-480100
BMR4800116/005
DC DC CONVERTER 12V 1300W
Flex Power Modules
66
In Stock
1 : ¥1,259.34000
Tray
Tray
Active
Intermediate Bus Converter, Digital
1
45V
60V
12V
-
-
-
108.3A
1300 W
1.5 kV
ITE (Commercial)
Adjustable Output, Baseplate, PMBus™, Remote On/Off
-40°C ~ 125°C (With Derating)
97.4%
Through Hole
Quarter Brick
2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm)
Quarter Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
BMR4903317/820H
BMR4903317/820H
DC DC CONVERTER 12V 1670W
Flex Power Modules
38
In Stock
1 : ¥826.21000
Tray
Tray
Active
Non-Isolated PoL Module
1
40V
60V
12V
-
-
-
139A
1670 W
-
ITE (Commercial)
Adjustable Output, Baseplate, PMBus™, Remote On/Off
-40°C ~ 125°C (With Derating)
97.6%
Through Hole
Quarter Brick
2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm)
Quarter Brick
Enable, Active Floating
cURus, IEC, UL
62368-1
0RQP-X5M12B_Top
0RQP-X5M12BG
DC-DC 48-60VIN 12V 125AOUT 1500W
Bel Power Solutions
300
In Stock
1 : ¥1,015.93000
Tray
Tray
Active
Isolated Module
1
48V
60V
12V
-
-
-
125A
1.5 kW
500 V
ITE (Commercial)
Baseplate, Remote On/Off
-20°C ~ 85°C (With Derating)
97.3%
Through Hole
Quarter Brick
2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm)
Quarter Brick
Enable, Active Low
CSA, UL
-
BMR4920300/864
BMR4920300/864
40-60VIN; 12VOUT; 800W;1100W PEA
Flex Power Modules
23
In Stock
1 : ¥749.61000
Tray
Tray
Active
Isolated Module
1
40V
60V
9.5 ~ 12V
-
-
-
92A
1.104 kW
1.5 kV
ITE (Commercial)
Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby Output
-40°C ~ 125°C (With Derating)
97.3%
Through Hole
Eighth Brick
2.30" L x 0.89" W x 0.50" H (58.4mm x 22.7mm x 12.7mm)
Eighth Brick
Enable, Active Low
cURus, UL
60950-1; 62368-1
BMR-480100
BMR4800106/005
DC DC CONVERTER 12V 1300W
Flex Power Modules
24
In Stock
1 : ¥940.07000
Tray
Tray
Active
Intermediate Bus Converter, Digital
1
45V
60V
12V
-
-
-
108.3A
1300 W
1.5 kV
ITE (Commercial)
Adjustable Output, Baseplate, Remote On/Off
-40°C ~ 125°C (With Derating)
97.4%
Through Hole
Quarter Brick
2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm)
Quarter Brick
Enable, Active Low
CB, CSA, IEC, TUV, UL
62368-1
MFG_NBM6123
NBM6123T60E12A7T0R
DC DC CONVERTER 12V 2 KW
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥2,772.43000
Tray
Tray
Active
Bus Converter Module
1
36V
60V
12V
-
-
-
170A
2 kW
-
ITE (Commercial)
-
-40°C ~ 125°C
98%
Through Hole
24-DIP Module
2.40" L x 0.99" W x 0.29" H (61.0mm x 25.1mm x 7.3mm)
-
-
-
-
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.