DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
399 In Stock | 1 : ¥137.10000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 28.7V | -15 ~ -3V | - | - | - | 1.5A | - | - | ITE (Commercial) | OTP, UVLO | -40°C ~ 85°C | 84% | Surface Mount | 5-SMD Module | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | - | - | - | - | |||
688 In Stock | 1 : ¥93.76000 Cut Tape (CT) 500 : ¥76.67942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 5.5V | 0.8 ~ 3.6V | - | - | - | 5A | 18 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 5-SMD Module | 0.80" L x 0.45" W x 0.25" H (20.3mm x 11.4mm x 6.2mm) | - | Enable, Active Low | - | - | |||
37 In Stock | 1 : ¥114.28000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 600mA, 600mA | 6 W | 1.6 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | EN | 62368-1 |