DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥174.87000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 18V | 15V | -15V | - | - | 35mA, 35mA | 1.1 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 90°C | 81% | Surface Mount | 7-SMD Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | |||
37 In Stock | 1 : ¥100.98000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 75% | Surface Mount | 8-SMD Module, 5 Leads | 0.54" L x 0.37" W x 0.35" H (13.7mm x 9.3mm x 8.9mm) | - |