DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,291 In Stock | 1 : ¥24.22000 Tray | Tray | Not For New Designs | Linear Regulator Replacement | 1 | 16V, 8V | 36V, 20V | 12V or -12V | - | - | - | 1A or 300mA | 12 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
6,798 In Stock | 1 : ¥58.21000 Tube | Tube | Not For New Designs | Non-Isolated PoL Module | 1 | 8V | 36V | 5V | - | - | - | 2A | 10 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | EN | 55024; 55032 Class A | |||
57 In Stock | 1 : ¥125.77000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 600mA | 2 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 6-DIP Module | 0.98" L x 0.61" W x 0.27" H (25.0mm x 15.6mm x 6.8mm) | - | - | CE | - | |||
0 In Stock | 1 : ¥28.00000 Cut Tape (CT) 500 : ¥22.40472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 82% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB Scheme, EN, IEC | 55024; 55032 Class A; 62368-1 | |||
0 In Stock | 22 : ¥75.99682 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.2A | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE | - |