DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,653 In Stock 50,000 Factory | 1 : ¥27.83000 Cut Tape (CT) 500 : ¥22.28864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 0.8 ~ 30V | - | - | - | 1A | ITE (Commercial) | - | - | 87% | Surface Mount | 16-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 16-QFN (5x3) | - | - | |||
20,188 In Stock 4,000 Factory | 1 : ¥30.46000 Cut Tape (CT) 2,000 : ¥24.37820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.7V | 5.5V | 0.8 ~ 4V | - | - | - | 1A | ITE (Commercial) | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 85°C | 93% | Surface Mount | 6-TDFN Module | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | 6-DFN (2.9x2.3) | - | - |