DC DC Converters

Results: 2
Number of Outputs
24
Voltage - Input (Min)
3.6V4V
Voltage - Input (Max)
14V20V
Voltage - Output 1
0.6 ~ 5.5V1.5 ~ 12V
Voltage - Output 2
0.6 ~ 5.5V1.5 ~ 12V
Voltage - Output 3
0.6 ~ 5.5V-
Voltage - Output 4
0.6 ~ 5.5V-
Current - Output (Max)
2A, 2A4A, 4A, 4A, 4A
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
25-PowerBBGA Module77-BBGA Module
Size / Dimension
0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm)
Supplier Device Package
25-BGA (6.25x6.25)77-BGA (15x9)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
25 BGA
LTM4622AEY#PBF
DC DC CONVERTER 1.5-12V 1.5-12V
Analog Devices Inc.
845
In Stock
1 : ¥125.22000
Tray
Tray
Active
Non-Isolated PoL Module
2
3.6V
20V
1.5 ~ 12V
1.5 ~ 12V
-
-
2A, 2A
ITE (Commercial)
OCP, OTP, OVP
-40°C ~ 125°C
-
Surface Mount
25-PowerBBGA Module
0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)
25-BGA (6.25x6.25)
77-Lead(9mmx15mm)
LTM4644MPY#PBF
DC DC CONVERTER 4X0.6-5.5V
Analog Devices Inc.
59
In Stock
1 : ¥665.22000
Tray
Tray
Active
Non-Isolated PoL Module
4
4V
14V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
0.6 ~ 5.5V
4A, 4A, 4A, 4A
ITE (Commercial)
OCP, OTP, OVP
-55°C ~ 125°C
-
Surface Mount
77-BBGA Module
0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm)
77-BGA (15x9)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.