DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
788 In Stock | 1 : ¥129.14000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 36V | 2.5 ~ 12.6V | - | - | 1.5A | ITE (Commercial) | UVLO | -40°C ~ 85°C | 91% | Through Hole | 5-DIP Module | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | |||
532 In Stock | 1 : ¥137.10000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 7V | 28.7V | -15 ~ -3V | - | - | 1.5A | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 5-DIP Module | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) |