DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
956 In Stock | 1 : ¥94.00000 Cut Tape (CT) 250 : ¥63.19088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 60V | 2.5 ~ 7.5V | - | - | - | 2A | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | 95% | Surface Mount | 43-BQFN Module | 0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm) | 43-B3QFN (10x10) | Enable, Active High | |||
1,223 In Stock | 1 : ¥107.30000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 5 ~ 30V | - | - | - | 2A | ITE (Commercial) | UVLO | -40°C ~ 125°C | 97% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | |||
498 In Stock | 1 : ¥131.27000 Cut Tape (CT) 250 : ¥112.70420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6V | 42V | 0.8 ~ 6V | - | - | - | 3A | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 105°C | 89% | Surface Mount | 7-SMD Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-263-7 | Enable, Active High |