DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
977 In Stock | 1 : ¥100.82000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 22V | 0.6 ~ 5.5V | - | - | 6A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 56-PowerBFQFN Module | 0.31" L x 0.31" W x 0.16" H (8.0mm x 8.0mm x 4.0mm) | 56-QFN (8x8) | ||
0 In Stock Check Lead Time | 490 : ¥54.72655 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 22V | 0.6 ~ 5.5V | - | - | 3A | ITE (Commercial) | OCP, OTP, SCP, UVLO | -40°C ~ 125°C | 95% | Surface Mount | 42-PowerBFQFN Module | 0.24" L x 0.24" W x 0.16" H (6.0mm x 6.0mm x 4.0mm) | 42-QFN (6x6) |