DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
419 In Stock | 1 : ¥65.20000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 4.5V | 28V | 3.3V | - | - | - | 1.5A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm) | 3-SIP Module | - | - | - | |||
0 In Stock | 38 : ¥29.82526 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 303mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 74% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB Scheme, EN, IEC | 55024; 55032 Class A; 62368-1 | |||
0 In Stock | 1 : ¥149.40000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 6A | 30 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 85°C (With Derating) | 90% | Through Hole | Sixteenth Brick | 1.30" L x 0.90" W x 0.36" H (33.0mm x 22.9mm x 9.2mm) | Sixteenth Brick | - | CE | 62368-1 |