LTM8049IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8049IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8049IY#PBF |
Description | DC DC CONVERTER +/-2.5 TO +/-24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 2.5 ~ 24V -2.5 ~ -24V 1A, 1A 2.6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8049IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -2.5 ~ -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Applications | ITE (Commercial) | |
Features | OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BBGA | |
Size / Dimension | 0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm) | |
Supplier Device Package | 77-BGA (15x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.48000 | ¥256.48 |
5 | ¥254.47600 | ¥1,272.38 |
10 | ¥252.50300 | ¥2,525.03 |
25 | ¥248.55840 | ¥6,213.96 |
40 | ¥236.72275 | ¥9,468.91 |
170 | ¥216.99553 | ¥36,889.24 |
340 | ¥213.05000 | ¥72,437.00 |