LTM4612IV#PBF | |
---|---|
DigiKey Part Number | LTM4612IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4612IV#PBF |
Description | DC DC CONVERTER 3.3-15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 15V 5A 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4612IV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 133-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 133-LGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.74000 | ¥353.74 |
5 | ¥350.99800 | ¥1,754.99 |
10 | ¥348.22700 | ¥3,482.27 |
25 | ¥337.17200 | ¥8,429.30 |
40 | ¥320.58950 | ¥12,823.58 |
119 | ¥298.47840 | ¥35,518.93 |
238 | ¥294.05672 | ¥69,985.50 |