DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,368 In Stock | 1 : ¥50.49000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 36V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 42mA, 42mA | 1 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 74.5% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
12 In Stock | 1 : ¥53.53000 Tube | Tube | Obsolete | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 105°C | 84% | Through Hole | 6-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 |