DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 In Stock | 1 : ¥1,912.57000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 36A | 175 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 91.9% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | - | |||
120 In Stock | 1 : ¥6,298.91000 Box | Box | Active | Isolated Module | 1 | 16V | 50V | 28V | - | - | - | 11.43A | 320 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 93.3% | Through Hole | 9-DIP Module | 3.47" L x 1.40" W x 0.37" H (88.1mm x 35.5mm x 9.3mm) | - | - | - | - | |||
467 In Stock | 1 : ¥296.03000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 16V | 0.6 ~ 3.3V | - | - | - | 36A | - | - | ITE (Commercial) | Adjustable Output, Remote Sense | -40°C ~ 125°C (TJ) | - | Surface Mount | 144-BBGA Module | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.2mm) | 144-BGA (16x16) | Enable, Active Floating | - | - | |||
107 In Stock | 1 : ¥837.37000 Tray | Tray | Active | Isolated Module | 1 | 14.4V | 170V | 12V | - | - | - | 12.5A | 150 W | 4.242 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C | 90% | Through Hole | Quarter Brick | 2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm) | Quarter Brick | Enable, Active High | EN, UL | 60950-1; 62368-1 | |||
27 In Stock | 1 : ¥1,170.68000 Tray | Tray | Active | Pre-Regulator Module | 1 | 38V | 55V | 48V | - | - | - | 11A | 400 W | - | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 97% | Surface Mount | Module | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | - | - | - | - | |||
23 In Stock | 25 : ¥1,394.72040 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 48V | - | - | - | 5A | 240 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 90.7% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,182.50000 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 28V | - | - | - | 4.29A | 120 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | - | |||
1 In Stock | 1 : ¥2,346.61000 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 48V | - | - | - | 2.5A | 120 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥1,179.05000 Tray | Tray | Active | Isolated Module | 1 | 43V | 154V | 3.3V | - | - | - | 12.12A | 40 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥1,924.88000 Box | Box | Active | Isolated Module | 1 | 43V | 154V | 24V | - | - | - | 10A | 240 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C | 92.6% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥4,084.23000 Box | Box | Active | Isolated Module | 1 | 43V | 154V | 48V | - | - | - | 5A | 240 W | 3 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 90.7% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) | - | - | - | - |