DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
517 In Stock | 1 : ¥69.45000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 15V | -5V | - | - | 80mA, 40mA | 2 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 100°C | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | |||
203 In Stock | 1 : ¥54.60000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 85mA | 1 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 90°C (With Derating) | 79% | Surface Mount | 8-SMD Module, 5 Leads | 0.54" L x 0.31" W x 0.28" H (13.7mm x 8.0mm x 7.0mm) | - | - |