DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥116.04000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 10V | - | - | - | 1A | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 50-BLGA Module | 0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm) | 50-LGA (11.25x9) | |||
402 In Stock | 1 : ¥65.20000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 4.5V | 28V | 3.3V | - | - | - | 1.5A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.40" L x 0.31" W x 0.44" H (10.1mm x 7.8mm x 11.1mm) | 3-SIP Module |