DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114 In Stock | 1 : ¥81.85000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 15V | 36V | 12V | - | - | - | 1A | 12 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | - | - | - | - | |||
8,886 In Stock | 1 : ¥172.40000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.6A | 8 W | 1.5 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP, UVLO | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | Enable, Active High | CE | 50155; 60950-1 | |||
0 In Stock | 1 : ¥15.22000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CB, CE, cURus | - | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, cURus | - | |||
0 In Stock | Not For New Designs | Tube | Not For New Designs | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.2A | 6 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 24-DIP Module, 7 Leads | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | - | - | CB, CE, cURus, UKCA, UL | 60950-1; 62368-1 |