R-78E3.3-0.5 | |
---|---|
DigiKey Part Number | 945-1661-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78E3.3-0.5 |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 6V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78E3.3-0.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
5 | ¥26.32000 | ¥131.60 |
10 | ¥25.93400 | ¥259.34 |
25 | ¥25.17360 | ¥629.34 |
50 | ¥24.41020 | ¥1,220.51 |
100 | ¥23.64750 | ¥2,364.75 |
250 | ¥22.88484 | ¥5,721.21 |
500 | ¥21.35918 | ¥10,679.59 |