DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,902 In Stock 966 Factory | 1 : ¥53.36000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 80% | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | |||
3,870 In Stock | 1 : ¥82.63000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1.25 ~ 5V | - | - | - | 200mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C | - | Surface Mount | 21-LGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 21-LGA (6.25x6.25) | Enable, Active High | |||
1,924 In Stock | 1 : ¥135.30000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 2.5A | - | - | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | - | Surface Mount | 36-BBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 36-BGA (6.25x6.25) | - | |||
466 In Stock | 1 : ¥253.85000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 1.2 ~ 24V | - | - | - | 5A | - | - | ITE (Commercial) | OTP, OVP, SCP | -40°C ~ 125°C | - | Surface Mount | 81-BBGA Module | 0.59" L x 0.44" W x 0.11" H (15.0mm x 11.3mm x 2.8mm) | 81-BGA (15x11.25) | - | |||
64 In Stock | 1 : ¥166.99000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6V | 36V | 0.8 ~ 6V | - | - | - | 8A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | 93% | Surface Mount | TO-PMOD-11, Power Module | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | - | - |