DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,829 In Stock 966 Factory | 1 : ¥28.73000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 12V | 28V | 9V | - | - | - | 500mA | 5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | |||
1,641 In Stock 966 Factory | 1 : ¥98.03000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 32V | 5V | - | - | - | 2A | - | - | ITE (Commercial) | OTP, SCP | -40°C ~ 70°C | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
236 In Stock | 1 : ¥303.43000 Tray | Tray | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 2 kV | ITE (Commercial) | - | -40°C ~ 85°C | 84% | Through Hole | 6-DIP Module | 1.10" L x 0.96" W x 0.35" H (27.9mm x 24.4mm x 8.9mm) | - | - | |||
0 In Stock | 15 : ¥164.68867 Tube | Tube | Obsolete | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 6 kV | ITE (Commercial) | - | 0°C ~ 70°C | 81% | Through Hole | 24-DIP Module (600 mil, 14 Leads) | 1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm) | - | - |