TSR 1-2418

DigiKey Part Number
1951-2423-ND
Manufacturer
Manufacturer Product Number
TSR 1-2418
Description
DC DC CONVERTER 1.8V 1.8W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 1.8V 1A 4.6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 1-2418 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
1.8 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.28000¥75.28
10¥74.10700¥741.07
25¥72.96600¥1,824.15
50¥70.68560¥3,534.28
100¥63.84540¥6,384.54
250¥62.70524¥15,676.31
500¥61.56508¥30,782.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.