LTM8083IY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8083IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8083IY#PBF |
Description | 36VIN, 1.5A BUCK-BOOST UMODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter 1 Output 1 ~ 36V 1.5A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8083IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-FBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | |
Supplier Device Package | 49-BGA (6.25x6.25) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.20000 | ¥175.20 |
10 | ¥161.61800 | ¥1,616.18 |
25 | ¥154.35400 | ¥3,858.85 |
80 | ¥138.01088 | ¥11,040.87 |
260 | ¥131.65465 | ¥34,230.21 |
520 | ¥125.29898 | ¥65,155.47 |