DC DC Converters

Results: 6
Manufacturer
Cincon Electronics Co. LTDCUI Inc.MEAN WELL USA Inc.Mornsun America, LLCXP Power
Series
EC5SAW (10W)JSM10 (10W)PDQE10 (10W)SKM10 (10W)URB2405S-10WR3 (10W)URB4805YMD-10WR3 (10W)
Product Status
ActiveNot For New Designs
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Voltage - Isolation
1.5 kV3 kV
Features
-Remote On/OffRemote On/Off, OCP, OVP, SCPRemote On/Off, OCP, OVP, UVLOSCP, UVLO
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C (With Derating)-40°C ~ 85°C-40°C ~ 85°C (With Derating)
Efficiency
83%85%88%
Package / Case
6-DIP Module6-DIP Module, 5 Leads8-SIP Module, 6 Leads8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Control Features
-Enable, Active Low
Approval Agency
CB Scheme, EN, IEC, ULCB, CE, cURusCE
Standard Number
55024; 55032 Class A; 60950-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
609
In Stock
1 : ¥231.51000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
2A
10 W
3 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
85%
Through Hole
8-SIP Module, 6 Leads
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
-
Enable, Active Low
CE
-
DC-DC CONV 1x1
JSM1024S05
DC DC CONVERTER 5V 10W
XP Power
406
In Stock
1 : ¥223.51000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
2A
10 W
1.5 kV
ITE (Commercial)
SCP, UVLO
-40°C ~ 100°C
85%
Through Hole
6-DIP Module, 5 Leads
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
-
-
62368-1
SKM10
SKM10B-05
DC DC CONVERTER 5V 10W
MEAN WELL USA Inc.
70
In Stock
1 : ¥190.46000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
2A
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, UVLO
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
-
-
-
PDQE10-D Series
PDQE10-Q24-S5-D
DC DC CONVERTER 5V 10W
CUI Inc.
0
In Stock
Not For New Designs
Tube
Not For New Designs
Isolated Module
1
9V
36V
5V
-
-
-
2A
10 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 85°C (With Derating)
83%
Through Hole
6-DIP Module, 5 Leads
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
0
In Stock
Not For New Designs
Tube
Not For New Designs
Isolated Module
1
9V
36V
5V
-
-
-
2A
10 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C
88%
Through Hole
8-SIP Module, 7 Leads
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
-
-
CE
-
0
In Stock
Not For New Designs
Tube
Not For New Designs
Isolated Module
1
18V
75V
5V
-
-
-
2A
10 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
83%
Through Hole
6-DIP Module, 5 Leads
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
-
-
CB, CE, cURus
-
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.