DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock | 1 : ¥146.55000 Tray | Tray | Active | Isolated PoE Module | - | 36V | 57V | 12V | - | - | - | 2.5A | 30 W | - | OVP, SCP | -40°C ~ 70°C | 87% | Through Hole | - | 2.26" L x 0.71" W x 0.55" H (57.3mm x 18.0mm x 14.0mm) | - | - | - | 60950-1 | |||
933 In Stock | 1 : ¥1,618.48000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 4.5V | 16V | 0.5 ~ 1.8V | 0.5 ~ 1.8V | - | - | 50A, 50A | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 90% | Surface Mount | 330-BBGA Module | 0.87" L x 0.59" W x 0.31" H (22.0mm x 15.0mm x 7.9mm) | 330-BGA (22x15) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,605.96000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 330-BBGA Module | - | 330-BGA (22x15) | - | - | - |