Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE Module | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Size / Dimension | 2.26" L x 0.71" W x 0.55" H (57.3mm x 18.0mm x 14.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.55000 | ¥146.55 |
10 | ¥142.19400 | ¥1,421.94 |
25 | ¥141.04440 | ¥3,526.11 |
40 | ¥133.40925 | ¥5,336.37 |
120 | ¥129.71558 | ¥15,565.87 |
280 | ¥126.84146 | ¥35,515.61 |
520 | ¥120.68460 | ¥62,755.99 |
1,040 | ¥114.52686 | ¥119,107.93 |