DC DC Converters

Results: 8
Manufacturer
CUI Inc.GAPTEC ElectronicMEAN WELL USA Inc.Mornsun America, LLCOmniOn Power
Series
Hammerhead™ SHHD005A0F (15W)Hammerhead™ SHHN000A3 (9W)LC78_3.0P783F-SPDQE15-D (15W)SKE15 (15W)SPBW06 (6W)URB4805YMD-15WR3 (15W)
Packaging
BulkTrayTube
Product Status
ActiveNot For New Designs
Type
Isolated ModuleNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
6.5V8V9V18V
Voltage - Input (Max)
28V36V75V
Voltage - Output 1
3.3V5V15V
Voltage - Output 2
-15V-
Current - Output (Max)
300mA, 300mA1.2A3A5A
Power (Watts)
6 W9 W15 W
Voltage - Isolation
1 kV1.5 kV1.6 kV2.25 kV
Features
-OCP, SCPRemote On/Off, OCP, OTP, OVP, UVLORemote On/Off, OCP, OVP, SCPRemote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-40°C ~ 85°C (With Derating)-40°C ~ 95°C (With Derating)-25°C ~ 71°C (With Derating)
Efficiency
79%84%85%87.5%90%92%93%
Package / Case
3-SIP Module5-DIP Module6-DIP Module8-SIP Module, 7 Leads12-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm)2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
Control Features
-Enable, Active Low
Approval Agency
-CB Scheme, EN, IEC, ULCB, CE, cURusCE
Standard Number
55024; 55032 Class A; 62368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
SPBW06
SPBW06G-05
DC DC CONVERTER 5V 6W
MEAN WELL USA Inc.
5,402
In Stock
1 : ¥98.27000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
1.2A
6 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, SCP
-40°C ~ 85°C (With Derating)
85%
Through Hole
8-SIP Module, 7 Leads
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
-
Enable, Active Low
-
-
SHHN000A3CL41Z
SHHN000A3CL41Z
DC DC CONVERTER +/-15V 9W
OmniOn Power
1,961
In Stock
1 : ¥133.25000
Bulk
Bulk
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
300mA, 300mA
9 W
1.6 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
84%
Through Hole
6-DIP Module
1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)
-
Enable, Active Low
-
-
SHHD005A0F
SHHD005A0F41Z
DC DC CONVERTER 3.3V 15W
OmniOn Power
375
In Stock
1 : ¥177.99000
Tray
Tray
Active
Isolated Module
1
18V
75V
3.3V
-
-
-
5A
15 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
87.5%
Through Hole
6-DIP Module
1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)
-
Enable, Active Low
-
-
SKE15
SKE15B-05
DC DC CONVERTER 5V 15W
MEAN WELL USA Inc.
185
In Stock
1 : ¥183.57000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
3A
15 W
1 kV
ITE (Commercial)
OCP, SCP
-25°C ~ 71°C (With Derating)
79%
Through Hole
5-DIP Module
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
-
-
-
-
LC78_03-3.0
LC78_05-3.0
NON-ISOLATED POL MODULE DC DC CO
GAPTEC Electronic
0
In Stock
Check Lead Time
1 : ¥112.39000
Tube
Tube
Active
Non-Isolated PoL Module
1
6.5V
28V
5V
-
-
-
3A
15 W
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
92%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
-
-
-
-
P783F-S_Series
P783F-Q24-S5-S
DC DC CONVERTER 5V 15W
CUI Inc.
0
In Stock
128 : ¥89.73508
Tray
Tray
Not For New Designs
Non-Isolated PoL Module
1
8V
36V
5V
-
-
-
3A
15 W
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
93%
Through Hole
12-SIP Module
1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm)
-
-
CE
-
0
In Stock
1 : ¥127.16000
Tube
Tube
Not For New Designs
Isolated Module
1
18V
75V
5V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 105°C
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
-
-
CB, CE, cURus
-
PDQE15
PDQE15-Q48-S5-D
DC DC CONVERTER 5V 15W
CUI Inc.
0
In Stock
19 : ¥156.15474
Tube
Tube
Not For New Designs
Isolated Module
1
18V
75V
5V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off, OCP, OVP, SCP
-40°C ~ 95°C (With Derating)
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 62368-1
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.