DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
539 In Stock | 1 : ¥131.17000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 20V | 1.5 ~ 12V | 1.5 ~ 12V | - | - | 2A, 2A | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerLGA Module | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | 25-LGA (6.25x6.25) | - | |||
215 In Stock | 1 : ¥91.13000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 3V | 14.4V | 0.6 ~ 5.5V | - | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 92.3% | Through Hole | Module | 0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm) | - | Enable, Active Low |