PNVT006A0X3-SRZ

DigiKey Part Number
PNVT006A0X3-SRZ-ND
Manufacturer
Manufacturer Product Number
PNVT006A0X3-SRZ
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5.5V 6A 3V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92.3%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm)
Control Features
Enable, Active Low
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.13000¥91.13
5¥90.42200¥452.11
10¥89.74100¥897.41
25¥88.35720¥2,208.93
40¥85.59750¥3,423.90
80¥77.31375¥6,185.10
230¥75.93322¥17,464.64
440¥74.55250¥32,803.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.