PNVT006A0X3-SRZ | |
---|---|
DigiKey Part Number | PNVT006A0X3-SRZ-ND |
Manufacturer | |
Manufacturer Product Number | PNVT006A0X3-SRZ |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5.5V 6A 3V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.3% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.11" H (12.2mm x 12.2mm x 2.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.13000 | ¥91.13 |
5 | ¥90.42200 | ¥452.11 |
10 | ¥89.74100 | ¥897.41 |
25 | ¥88.35720 | ¥2,208.93 |
40 | ¥85.59750 | ¥3,423.90 |
80 | ¥77.31375 | ¥6,185.10 |
230 | ¥75.93322 | ¥17,464.64 |
440 | ¥74.55250 | ¥32,803.10 |