DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,410 In Stock | 1 : ¥145.56000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 20V | 0.6 ~ 5.5V | - | - | - | 5A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | 91% | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | - | - | - | |||
1,140 In Stock | 1 : ¥162.97000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 0.7V | 5.5V | 2.5 ~ 5.5V | - | - | - | 4A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 85% | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 25-BGA (6.25x6.25) | - | - | - |