DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥2,683.70000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 6.5V | - | - | - | 30.8A | 200 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 84.6% | Through Hole | 9-DIP Module | 2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm) | - | |||
30 In Stock | 1 : ¥104.43000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 90mA | 1.1 W | 1.6 kV | ITE (Commercial) | SCP | -40°C ~ 90°C | 82% | Surface Mount | 7-SMD Module, 6 Leads | 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) | - |